22 µH Shielded Molded Inductor 5 A 74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.223NLT

DigiKey Part Number
553-3429-2-ND - Tape & Reel (TR)
553-3429-1-ND - Cut Tape (CT)
553-3429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.223NLT
Description
FIXED IND 22UH 5A 74 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 5 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.223NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
74mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$6.97200$69.72
25$6.44560$161.14
50$6.07740$303.87
100$5.72960$572.96
250$5.30088$1,325.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.99818$2,499.09
1,000$4.71306$4,713.06
1,500$4.55400$6,831.00
2,500$4.36141$10,903.53
3,500$4.23917$14,837.09
5,000$4.11340$20,567.00
Manufacturers Standard Package