PA4342.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.223ANLT

DigiKey Part Number
553-4020-2-ND - Tape & Reel (TR)
553-4020-1-ND - Cut Tape (CT)
553-4020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.223ANLT
Description
FIXED IND 22UH 4.1A 66 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 4.1 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.223ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.73000$8.73
10$7.15400$71.54
100$5.88340$588.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.13248$2,566.24
1,000$4.83968$4,839.68
1,500$4.67643$7,014.64
2,500$4.47870$11,196.75
3,500$4.35320$15,236.20
5,000$4.22409$21,120.45
12,500$4.10571$51,321.38
Manufacturers Standard Package