PA4341NLT-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.821NLT

DigiKey Part Number
553-3422-2-ND - Tape & Reel (TR)
553-3422-1-ND - Cut Tape (CT)
553-3422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.821NLT
Description
FIXED IND 820NH 13A 8 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 13 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.821NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
820 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.78886$3,788.86
3,000$3.66662$10,999.86
5,000$3.54440$17,722.00
10,000$3.42217$34,221.70
25,000$3.25107$81,276.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.99000$7.99
10$6.72600$67.26
25$6.11160$152.79
50$5.74420$287.21
100$4.76630$476.63
250$4.39984$1,099.96
500$4.15552$2,077.76
Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
10$5.43300$54.33
25$5.02800$125.70
50$4.74160$237.08
100$4.47000$447.00
250$4.13508$1,033.77
500$3.89900$1,949.50
* All Digi-Reel orders will add a $55.00 reeling fee.