
PA4341.751NLT | |
|---|---|
DigiKey Part Number | 553-3421-2-ND - Tape & Reel (TR) 553-3421-1-ND - Cut Tape (CT) 553-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.751NLT |
Description | FIXED IND 750NH 14.5A 6.6 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Molded Inductor 14.5 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.751NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.42600 | $54.26 |
| 25 | $5.02160 | $125.54 |
| 50 | $4.73560 | $236.78 |
| 100 | $4.46430 | $446.43 |
| 250 | $4.12984 | $1,032.46 |
| 500 | $3.89404 | $1,947.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.67172 | $3,671.72 |
| 2,000 | $3.46245 | $6,924.90 |
| 3,000 | $3.34568 | $10,037.04 |
| 5,000 | $3.20433 | $16,021.65 |
| 7,000 | $3.11461 | $21,802.27 |
| 10,000 | $3.02232 | $30,223.20 |
| 25,000 | $3.02140 | $75,535.00 |

