750 nH Shielded Molded Inductor 14.5 A 6.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.751NLT

DigiKey Part Number
553-3421-2-ND - Tape & Reel (TR)
553-3421-1-ND - Cut Tape (CT)
553-3421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.751NLT
Description
FIXED IND 750NH 14.5A 6.6 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 nH Shielded Molded Inductor 14.5 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.751NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24.5A
Shielding
Shielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.42600$54.26
25$5.02160$125.54
50$4.73560$236.78
100$4.46430$446.43
250$4.12984$1,032.46
500$3.89404$1,947.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.67172$3,671.72
2,000$3.46245$6,924.90
3,000$3.34568$10,037.04
5,000$3.20433$16,021.65
7,000$3.11461$21,802.27
10,000$3.02232$30,223.20
25,000$3.02140$75,535.00
Manufacturers Standard Package