
PA4341.182NLT | |
---|---|
DigiKey Part Number | 553-3405-2-ND - Tape & Reel (TR) 553-3405-1-ND - Cut Tape (CT) 553-3405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.182NLT |
Description | FIXED IND 1.8UH 8.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 8.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.182NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $5.43300 | $54.33 |
25 | $5.02800 | $125.70 |
50 | $4.74160 | $237.08 |
100 | $4.47000 | $447.00 |
250 | $4.13508 | $1,033.77 |
500 | $3.89900 | $1,949.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.78886 | $3,788.86 |
3,000 | $3.66662 | $10,999.86 |
5,000 | $3.54440 | $17,722.00 |
10,000 | $3.42217 | $34,221.70 |
25,000 | $3.25107 | $81,276.75 |