PA4340NLT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.681NLT

DigiKey Part Number
553-3398-2-ND - Tape & Reel (TR)
553-3398-1-ND - Cut Tape (CT)
553-3398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.681NLT
Description
FIXED IND 680NH 8.5A 12 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 8.5 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.681NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
10$4.90600$49.06
25$4.54080$113.52
50$4.28060$214.03
100$4.03610$403.61
250$3.73404$933.51
500$3.52082$1,760.41
1,000$3.31988$3,319.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.13055$6,261.10
4,000$2.95228$11,809.12
6,000$2.85288$17,117.28
10,000$2.73252$27,325.20
14,000$2.70113$37,815.82
Manufacturers Standard Package