
PA4340.562NLT | |
---|---|
DigiKey Part Number | 553-3397-2-ND - Tape & Reel (TR) 553-3397-1-ND - Cut Tape (CT) 553-3397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.562NLT |
Description | FIXED IND 5.6UH 4.25A 63MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 4.25 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.562NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.89400 | $48.94 |
25 | $4.52920 | $113.23 |
50 | $4.26980 | $213.49 |
100 | $4.02590 | $402.59 |
250 | $3.72452 | $931.13 |
500 | $3.51184 | $1,755.92 |
1,000 | $3.31141 | $3,311.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.12256 | $6,245.12 |
4,000 | $2.94475 | $11,779.00 |
6,000 | $2.84560 | $17,073.60 |
10,000 | $2.72555 | $27,255.50 |
14,000 | $2.69423 | $37,719.22 |