
PA4340.472ANLT | |
---|---|
DigiKey Part Number | 553-PA4340.472ANLTTR-ND - Tape & Reel (TR) 553-PA4340.472ANLTCT-ND - Cut Tape (CT) 553-PA4340.472ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.472ANLT |
Description | FIXED IND 4.7UH 5.5A 44 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.472ANLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.26000 | $52.60 |
100 | $4.32590 | $432.59 |
1,000 | $3.57071 | $3,570.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.35516 | $6,710.32 |
4,000 | $3.16416 | $12,656.64 |
6,000 | $3.05761 | $18,345.66 |
10,000 | $2.92865 | $29,286.50 |
14,000 | $2.91722 | $40,841.08 |