
PA4340.471ANLT | |
|---|---|
DigiKey Part Number | 553-3996-2-ND - Tape & Reel (TR) 553-3996-1-ND - Cut Tape (CT) 553-3996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.471ANLT |
Description | FIXED IND 470NH 13.5A 6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13.5 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.471ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.21300 | $52.13 |
| 100 | $4.28730 | $428.73 |
| 1,000 | $3.53883 | $3,538.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.32520 | $6,650.40 |
| 4,000 | $3.13590 | $12,543.60 |
| 6,000 | $3.03031 | $18,181.86 |
| 10,000 | $2.90250 | $29,025.00 |
| 14,000 | $2.89117 | $40,476.38 |


