PA4340.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.152ANLT

DigiKey Part Number
553-3998-2-ND - Tape & Reel (TR)
553-3998-1-ND - Cut Tape (CT)
553-3998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.152ANLT
Description
FIXED IND 1.5UH 8A 15.7 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 8 A 15.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.152ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
15.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.26000$52.60
100$4.32590$432.59
1,000$3.57071$3,570.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.35516$6,710.32
4,000$3.16416$12,656.64
6,000$3.05761$18,345.66
10,000$2.92865$29,286.50
14,000$2.91722$40,841.08
Manufacturers Standard Package