PA4340.103NLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 5,843
Unit Price: $22.36000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 27,258
Unit Price: $8.06000
Datasheet

Direct


Vishay Dale
In Stock: 900
Unit Price: $8.96000
Datasheet

Direct


Bourns Inc.
In Stock: 2,796
Unit Price: $8.88000
Datasheet
10 µH Shielded Molded Inductor 2.75 A 128mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.103NLT

DigiKey Part Number
553-2987-2-ND - Tape & Reel (TR)
553-2987-1-ND - Cut Tape (CT)
553-2987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.103NLT
Description
FIXED IND 10UH 2.75A 128 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.75 A 128mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.103NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
128mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74437336100Würth Elektronik5,843732-6170-1-ND$22.36000Direct
HCM0503-100-REaton - Electronics Division27,258283-HCM0503-100-RCT-ND$8.06000Direct
IHLP2020CZER100M01Vishay Dale900541-1272-1-ND$8.96000Direct
SRP5030T-100MBourns Inc.2,796SRP5030T-100MCT-ND$8.88000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.14700$51.47
25$4.76200$119.05
50$4.48900$224.45
100$4.23330$423.33
250$3.91608$979.02
500$3.69212$1,846.06
1,000$3.48139$3,481.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.28289$6,565.78
4,000$3.09597$12,383.88
6,000$2.99171$17,950.26
10,000$2.86547$28,654.70
14,000$2.78537$38,995.18
20,000$2.70295$54,059.00
Manufacturers Standard Package