PA4338NLT.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4338.821NLT

DigiKey Part Number
553-3992-2-ND - Tape & Reel (TR)
553-3992-1-ND - Cut Tape (CT)
553-3992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4338.821NLT
Description
FIXED IND 820NH 6.3A 8 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
820 nH Shielded Inductor 6.3 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4338.821NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
820 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
13.8A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.87356$17,241.36