
PA4338.334NLT | |
---|---|
DigiKey Part Number | 553-3995-2-ND - Tape & Reel (TR) 553-3995-1-ND - Cut Tape (CT) 553-3995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4338.334NLT |
Description | FIXED IND 330UH 640MA 889MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 640 mA 889mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4338.334NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 889mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.36800 | $43.68 |
100 | $3.58900 | $358.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.95144 | $2,951.44 |
2,000 | $2.78312 | $5,566.24 |
3,000 | $2.68921 | $8,067.63 |
5,000 | $2.57554 | $12,877.70 |
7,000 | $2.50338 | $17,523.66 |
10,000 | $2.42913 | $24,291.30 |
25,000 | $2.37093 | $59,273.25 |