
PA4335.241NLT | |
---|---|
DigiKey Part Number | 553-3315-2-ND - Tape & Reel (TR) 553-3315-1-ND - Cut Tape (CT) 553-3315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.241NLT |
Description | FIXED IND 240NH 4.05A 23MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.05 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.241NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 117MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.08600 | $20.86 |
100 | $1.71860 | $171.86 |
1,000 | $1.41287 | $1,412.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.33220 | $2,664.40 |
4,000 | $1.25618 | $5,024.72 |
6,000 | $1.21379 | $7,282.74 |
10,000 | $1.16245 | $11,624.50 |
14,000 | $1.12985 | $15,817.90 |
20,000 | $1.09632 | $21,926.40 |
50,000 | $1.04588 | $52,294.00 |