
PA4331.152NLT | |
|---|---|
DigiKey Part Number | 553-3283-2-ND - Tape & Reel (TR) 553-3283-1-ND - Cut Tape (CT) 553-3283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.152NLT |
Description | FIXED IND 1.5UH 2.5A 74 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.91000 | $29.10 |
| 100 | $2.39250 | $239.25 |
| 1,000 | $1.96740 | $1,967.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.85514 | $3,710.28 |
| 4,000 | $1.74937 | $6,997.48 |
| 6,000 | $1.69037 | $10,142.22 |
| 10,000 | $1.61893 | $16,189.30 |
| 14,000 | $1.57358 | $22,030.12 |
| 20,000 | $1.52693 | $30,538.60 |
| 50,000 | $1.51070 | $75,535.00 |


