
PA4331.102NLT | |
---|---|
DigiKey Part Number | 553-3281-2-ND - Tape & Reel (TR) 553-3281-1-ND - Cut Tape (CT) 553-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.102NLT |
Description | FIXED IND 1UH 2.7A 54 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.102NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.90700 | $29.07 |
100 | $2.38940 | $238.94 |
1,000 | $1.96489 | $1,964.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.85277 | $3,705.54 |
4,000 | $1.74714 | $6,988.56 |
6,000 | $1.68821 | $10,129.26 |
10,000 | $1.61686 | $16,168.60 |
14,000 | $1.57157 | $22,001.98 |
20,000 | $1.52498 | $30,499.60 |
50,000 | $1.50877 | $75,438.50 |