
PA4303.472NLT | |
---|---|
DigiKey Part Number | 553-2510-2-ND - Tape & Reel (TR) 553-2510-1-ND - Cut Tape (CT) 553-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4303.472NLT |
Description | FIXED IND 4.7UH 4.8A 22 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.8 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.472NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.07609 | $18,228.27 |