PA4303.472NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 839
Unit Price: $18.58000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $5.45134
Datasheet

Similar


Eaton - Electronics Division
In Stock: 750
Unit Price: $7.89000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $9.70000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 4.8 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4303.472NLT

DigiKey Part Number
553-2510-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4303.472NLT
Description
FIXED IND 4.7UH 4.8A 22 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.8 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4303.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.06834$18,205.02