PA4303.394NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $9.43000
Datasheet
PA430(3,4).xxxNLT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4303.394NLT

DigiKey Part Number
553-2509-2-ND - Tape & Reel (TR)
553-2509-1-ND - Cut Tape (CT)
553-2509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4303.394NLT
Description
FIXED IND 390UH 500MA 1.05OHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.05Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4303.394NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.05Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.56000$12.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.06059$18,181.77