
PA4300.683NLT | |
---|---|
DigiKey Part Number | 553-2437-2-ND - Tape & Reel (TR) 553-2437-1-ND - Cut Tape (CT) 553-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4300.683NLT |
Description | FIXED IND 68UH 505MA 364MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 505 mA 364mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.683NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 364mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.53536 | $21,212.16 |