15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 114.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4300.153NLT

DigiKey Part Number
553-2413-2-ND - Tape & Reel (TR)
553-2413-1-ND - Cut Tape (CT)
553-2413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4300.153NLT
Description
FIXED IND 15UH 1.1A 114.4 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 114.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4300.153NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
114.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.42600$54.26
100$4.46430$446.43
1,000$3.67172$3,671.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.46245$6,924.90
4,000$3.26531$13,061.24
6,000$3.15539$18,932.34
10,000$3.02232$30,223.20
14,000$3.02140$42,299.60
Manufacturers Standard Package