



PA4065NL | |
---|---|
DigiKey Part Number | PA4065NL-ND |
Manufacturer | |
Manufacturer Product Number | PA4065NL |
Description | PULSE XFMR 100.5UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 100.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.516" W (14.00mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $20.07800 | $200.78 |
25 | $19.27600 | $481.90 |
60 | $18.53983 | $1,112.39 |
120 | $17.97117 | $2,156.54 |
240 | $17.41721 | $4,180.13 |
480 | $16.87748 | $8,101.19 |
960 | $16.35175 | $15,697.68 |
4,920 | $15.16786 | $74,625.87 |