
PA3855.002NL | |
---|---|
DigiKey Part Number | 553-2974-ND |
Manufacturer | |
Manufacturer Product Number | PA3855.002NL |
Description | PULSE XFMR 48UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 48µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.695" W (14.50mm x 17.65mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $22.62833 | $1,357.70 |
120 | $21.93142 | $2,631.77 |
180 | $21.53261 | $3,875.87 |
300 | $21.03823 | $6,311.47 |
420 | $20.71819 | $8,701.64 |
600 | $20.38312 | $12,229.87 |
1,500 | $19.54370 | $29,315.55 |
3,000 | $18.92883 | $56,786.49 |