PA1135NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3855.001NLT

DigiKey Part Number
553-2129-2-ND - Tape & Reel (TR)
553-2129-1-ND - Cut Tape (CT)
553-2129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA3855.001NLT
Description
XFMR FLYBACK DC/DC CONV 54UH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA3855.001NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
10V @ 50mA
Voltage - Isolation
2250VDC
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.526" W (14.50mm x 13.36mm)
Height - Seated (Max)
0.551" (14.00mm)
Footprint
0.571" L x 0.695" W (14.50mm x 17.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.48000$35.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
910$19.55525$17,795.28