
PA3144AHL | |
---|---|
DigiKey Part Number | PA3144AHL-ND |
Manufacturer | |
Manufacturer Product Number | PA3144AHL |
Description | INDUCT ARRAY 4 COIL SMD |
Customer Reference | |
Detailed Description | Shielded 4 Coil Inductor Array 200 nH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PA3144AHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 4 | |
Inductance - Connected In Series | 200 nH | |
Tolerance | ±15% | |
Current Rating - Series | 40 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | 0.3mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 1.398" L x 0.413" W (35.50mm x 10.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.00000 | $27.00 |
10 | $22.56400 | $225.64 |
25 | $20.60320 | $515.08 |
60 | $17.65900 | $1,059.54 |
120 | $16.18825 | $1,942.59 |
240 | $15.69738 | $3,767.37 |