cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3142AHL

DigiKey Part Number
PA3142AHL-ND
Manufacturer
Manufacturer Product Number
PA3142AHL
Description
INDUCT ARRAY 2 COIL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 100 nH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Number of Coils
2
Inductance - Connected In Series
100 nH
Tolerance
±15%
Current Rating - Series
40 A
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
0.3mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.669" L x 0.413" W (17.00mm x 10.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
110$11.64982$1,281.48
220$10.98450$2,416.59
330$10.61330$3,502.39
550$10.16413$5,590.27
770$9.87894$7,606.78
1,100$9.58549$10,544.04
2,750$8.87206$24,398.16
5,500$8.84940$48,671.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.