
PA1320.221NLT | |
|---|---|
DigiKey Part Number | 553-2159-2-ND - Tape & Reel (TR) 553-2159-1-ND - Cut Tape (CT) 553-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1320.221NLT |
Description | FIXED IND 200NH 40A 0.48 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 40 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.410" L x 0.315" W (10.41mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $9.68500 | $96.85 |
| 100 | $7.96420 | $796.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $6.71301 | $5,034.76 |
| 1,500 | $6.33072 | $9,496.08 |
| 2,250 | $6.11742 | $13,764.19 |
| 3,750 | $5.85926 | $21,972.22 |
| 5,250 | $5.69535 | $29,900.59 |
| 7,500 | $5.52678 | $41,450.85 |

