126µH Power over Ethernet (PoE) Pulse Transformer 1:0.125:0.208 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1137NL

DigiKey Part Number
553-PA1137NL-ND
Manufacturer
Manufacturer Product Number
PA1137NL
Description
XFMR FLYBACK EP13 SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
126µH Power over Ethernet (PoE) Pulse Transformer 1:0.125:0.208 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
126µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.125:0.208
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Height - Seated (Max)
0.485" (12.32mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.12000$28.12
10$25.40400$254.04
25$24.38480$609.62
60$23.44767$1,406.86
120$22.72558$2,727.07
240$22.02233$5,285.36
480$21.33702$10,241.77
960$20.67005$19,843.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.