
PA0808NL | |
---|---|
DigiKey Part Number | 553-2908-ND |
Manufacturer | |
Manufacturer Product Number | PA0808NL |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0808NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.920" W (21.60mm x 23.37mm) | |
Height - Seated (Max) | 0.348" (8.85mm) | |
Footprint | 0.850" L x 0.920" W (21.60mm x 23.37mm) | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $60.30975 | $2,412.39 |
80 | $58.42763 | $4,674.21 |
120 | $57.35025 | $6,882.03 |
200 | $56.01755 | $11,203.51 |
280 | $55.15411 | $15,443.15 |
400 | $54.25218 | $21,700.87 |
1,000 | $51.99422 | $51,994.22 |