
PA0803NL | |
---|---|
DigiKey Part Number | 553-2906-ND |
Manufacturer | |
Manufacturer Product Number | PA0803NL |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0803NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.920" W (21.60mm x 23.37mm) | |
Height - Seated (Max) | 0.348" (8.85mm) | |
Footprint | 0.850" L x 0.920" W (21.60mm x 23.37mm) | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $88.55150 | $3,542.06 |
80 | $85.77225 | $6,861.78 |
120 | $84.18183 | $10,101.82 |
200 | $82.21505 | $16,443.01 |
280 | $80.94171 | $22,663.68 |
400 | $79.61208 | $31,844.83 |
1,000 | $76.28446 | $76,284.46 |