
PA0511.221NLT | |
---|---|
DigiKey Part Number | 553-PA0511.221NLTTR-ND - Tape & Reel (TR) 553-PA0511.221NLTCT-ND - Cut Tape (CT) 553-PA0511.221NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0511.221NLT |
Description | FIXED IND 220NH 25A 0.39MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 25 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0511.221NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.39mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $8.97500 | $89.75 |
100 | $7.37760 | $737.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.28066 | $5,280.66 |