Inductor-KIT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0390NLKIT

DigiKey Part Number
553-2892-ND
Manufacturer
Manufacturer Product Number
PA0390NLKIT
Description
UNSHIELDED DRUM CORE INDUC NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 42 Pieces (14 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
42 Pieces (14 Values - 3 Each)
Inductance Range
600nH ~ 113µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
Drum Core
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$197.89000$197.89
2$189.67500$379.35
3$185.05000$555.15
5$179.36200$896.81
7$175.70429$1,229.93
10$171.90500$1,719.05
25$162.51520$4,062.88
50$156.83020$7,841.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.