
PA0185NL | |
|---|---|
DigiKey Part Number | 553-2887-5-ND |
Manufacturer | |
Manufacturer Product Number | PA0185NL |
Description | PULSE XFMR 1:1 980UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 980µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 980µH | |
ET (Volt-Time) | 17.2VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.460" W (8.64mm x 11.68mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $18.28500 | $182.85 |
| 25 | $17.55800 | $438.95 |
| 60 | $16.88700 | $1,013.22 |
| 120 | $16.37042 | $1,964.45 |
| 300 | $15.70717 | $4,712.15 |
| 540 | $15.29352 | $8,258.50 |
| 1,020 | $14.85633 | $15,153.46 |
| 5,040 | $13.80494 | $69,576.90 |

