P1174.223NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 6,144
Unit Price: $18.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.31993
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $8.89000
Datasheet
P1174NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1174.223NLT

DigiKey Part Number
P1174.223NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1174.223NLT
Description
FIXED IND 22UH 500MA 120MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 500 mA 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1174.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.265" L x 0.175" W (6.73mm x 4.45mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.46853$18,671.33
Manufacturers Standard Package