
P1172.472NLT | |
---|---|
DigiKey Part Number | 553-P1172.472NLTTR-ND - Tape & Reel (TR) 553-P1172.472NLTCT-ND - Cut Tape (CT) 553-P1172.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1172.472NLT |
Description | FIXED IND 4.7UH 7.9A 9.5MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.9 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.472NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $11.44200 | $114.42 |
100 | $9.40590 | $940.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.36248 | $3,344.99 |
800 | $7.88585 | $6,308.68 |
1,200 | $7.62002 | $9,144.02 |
2,000 | $7.29812 | $14,596.24 |
2,800 | $7.09378 | $19,862.58 |
4,000 | $6.91488 | $27,659.52 |