Similar
Similar
Similar
Similar

P1171.683NLT | |
|---|---|
DigiKey Part Number | P1171.683NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1171.683NLT |
Description | FIXED IND 68UH 1.8A 120 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.8 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.683NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Frequency - Self Resonant 6.9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR125-680-R | Eaton - Electronics Division | 2,632 | 283-DR125-680-RCT-ND | $6.99000 | Similar |
| NS12555T680MN | Taiyo Yuden | 651 | 587-2732-1-ND | $8.06000 | Similar |
| SLF12565T-680M2R0-PF | TDK | 544 | 445-174406-1-ND | $10.85000 | Similar |
| SRR1260-680M | Bourns Inc. | 1,745 | SRR1260-680MCT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.10858 | $16,217.16 |






