P1171.105NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $8.09822
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4,412
Unit Price: $6.98000
Datasheet

Similar


Bourns Inc.
In Stock: 1,521
Unit Price: $8.29000
Datasheet
P1170NL/P1171NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1171.105NLT

DigiKey Part Number
P1171.105NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1171.105NLT
Description
FIXED IND 1MH 460MA 1.75 OHM SMD
Customer Reference
Detailed Description
1 mH Shielded Wirewound Inductor 460 mA 1.75Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
1.75Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.5MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.