
P1172NLKIT | |
|---|---|
DigiKey Part Number | 553-2874-ND |
Manufacturer | |
Manufacturer Product Number | P1172NLKIT |
Description | POWER SHIELDED SMT INDUCTO NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit Assorted Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.29000 | $266.29 |
| 2 | $255.23500 | $510.47 |
| 3 | $248.97333 | $746.92 |
| 5 | $241.33400 | $1,206.67 |
| 7 | $236.40286 | $1,654.82 |
| 10 | $231.29500 | $2,312.95 |
| 25 | $218.65240 | $5,466.31 |
| 50 | $214.58120 | $10,729.06 |

