
P1170.683NLT | |
|---|---|
DigiKey Part Number | 553-P1170.683NLTTR-ND - Tape & Reel (TR) 553-P1170.683NLTCT-ND - Cut Tape (CT) 553-P1170.683NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1170.683NLT |
Description | FIXED IND 68UH 1.8A 120 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.8 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.683NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Frequency - Self Resonant 6.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771168 | Würth Elektronik | 152 | 732-1215-1-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $12.37300 | $123.73 |
| 100 | $10.17580 | $1,017.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.87758 | $4,438.79 |
| 1,000 | $8.37187 | $8,371.87 |
| 1,500 | $8.08974 | $12,134.61 |
| 2,500 | $7.74830 | $19,370.75 |
| 3,500 | $7.53146 | $26,360.11 |
| 5,000 | $7.30850 | $36,542.50 |


