
P1170.333NLT | |
|---|---|
DigiKey Part Number | 553-1966-2-ND - Tape & Reel (TR) 553-1966-1-ND - Cut Tape (CT) 553-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1170.333NLT |
Description | FIXED IND 33UH 2.6A 70 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.6 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771133 | Würth Elektronik | 6,471 | 732-1212-1-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $11.54300 | $115.43 |
| 100 | $9.49420 | $949.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.28316 | $4,141.58 |
| 1,000 | $7.81116 | $7,811.16 |
| 1,500 | $7.54794 | $11,321.91 |
| 2,500 | $7.22920 | $18,073.00 |
| 3,500 | $7.02689 | $24,594.11 |
| 5,000 | $6.81881 | $34,094.05 |


