Similar
Similar

P1168.452NLT | |
|---|---|
DigiKey Part Number | P1168.452NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1168.452NLT |
Description | FIXED IND 4.5UH 6A 13 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Wirewound Inductor 6 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.452NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 6.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447715004 | Würth Elektronik | 839 | 732-2188-1-ND | $18.58000 | Similar |
| SRR1240-4R7M | Bourns Inc. | 0 | SRR1240-4R7MCT-ND | $9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.71621 | $15,432.42 |



