
P1252.782NLT | |
---|---|
DigiKey Part Number | 553-P1252.782NLTTR-ND - Tape & Reel (TR) 553-P1252.782NLTCT-ND - Cut Tape (CT) 553-P1252.782NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1252.782NLT |
Description | FIXED IND 7.8UH 7.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Unshielded Wirewound Inductor 7.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1252.782NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 7.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.879" L x 0.596" W (22.33mm x 15.14mm) | |
Height - Seated (Max) | 0.295" (7.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $11.08500 | $110.85 |
100 | $9.11750 | $911.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $7.94933 | $2,384.80 |
600 | $7.49597 | $4,497.58 |
900 | $7.24301 | $6,518.71 |
1,500 | $6.93682 | $10,405.23 |
2,100 | $6.74237 | $14,158.98 |
3,000 | $6.54242 | $19,627.26 |
7,500 | $6.36353 | $47,726.47 |