
P1168.103NLT | |
---|---|
DigiKey Part Number | 553-P1168.103NLTTR-ND - Tape & Reel (TR) 553-P1168.103NLTCT-ND - Cut Tape (CT) 553-P1168.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.103NLT |
Description | FIXED IND 10UH 3.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.103NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $10.62800 | $106.28 |
100 | $8.74160 | $874.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.62646 | $3,813.23 |
1,000 | $7.19189 | $7,191.89 |
1,500 | $6.94951 | $10,424.26 |
2,500 | $6.65600 | $16,640.00 |
3,500 | $6.46972 | $22,644.02 |
5,000 | $6.37466 | $31,873.30 |