
P1166.681NLT | |
---|---|
DigiKey Part Number | 553-P1166.681NLTTR-ND - Tape & Reel (TR) 553-P1166.681NLTCT-ND - Cut Tape (CT) 553-P1166.681NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.681NLT |
Description | FIXED IND 680NH 5.5A 6 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 5.5 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.681NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.138" (3.51mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $9.13900 | $91.39 |
100 | $7.51310 | $751.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $6.08572 | $7,302.86 |
2,400 | $5.73942 | $13,774.61 |
3,600 | $5.54628 | $19,966.61 |
6,000 | $5.38847 | $32,330.82 |