Similar

P1166.482NLT | |
|---|---|
DigiKey Part Number | P1166.482NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1166.482NLT |
Description | FIXED IND 4.8UH 2.4A 31 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.8 µH Shielded Wirewound Inductor 2.4 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.482NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744778004 | Würth Elektronik | 734 | 732-13521-1-ND | $2.51000 | Similar |
| SPRH73-4R7N | CODACA | 52 | 4044-SPRH73-4R7NCT-ND | $0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $7.17884 | $17,229.22 |



