
P1166.333NLT | |
|---|---|
DigiKey Part Number | 553-1794-2-ND - Tape & Reel (TR) 553-1794-1-ND - Cut Tape (CT) 553-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.333NLT |
Description | FIXED IND 33UH 940MA 205 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 940 mA 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 205mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.51200 | $95.12 |
| 100 | $7.82360 | $782.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $6.33727 | $7,604.72 |
| 2,400 | $5.97662 | $14,343.89 |
| 3,600 | $5.77554 | $20,791.94 |
| 6,000 | $5.53206 | $33,192.36 |
| 8,400 | $5.39536 | $45,321.02 |


