
P1166.223NLT | |
|---|---|
DigiKey Part Number | 553-P1166.223NLTTR-ND - Tape & Reel (TR) 553-P1166.223NLTCT-ND - Cut Tape (CT) 553-P1166.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.223NLT |
Description | FIXED IND 22UH 1.2A 126 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.2 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 126mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744778122 | Würth Elektronik | 3,960 | 732-13527-1-ND | $20.64000 | Similar |
| DR73-220-R | Eaton - Electronics Division | 48 | 283-DR73-220-RCT-ND | $4.52000 | Similar |
| SLF7032T-220MR96-2PF | TDK | 5,045 | 445-2003-1-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.19500 | $101.95 |
| 100 | $8.38430 | $838.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $6.79198 | $8,150.38 |
| 2,400 | $6.40554 | $15,373.30 |
| 3,600 | $6.19004 | $22,284.14 |
| 6,000 | $5.92917 | $35,575.02 |
| 8,400 | $5.82699 | $48,946.72 |


