15 µH Shielded Wirewound Inductor 1.4 A 92mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1166.153NLT

DigiKey Part Number
553-P1166.153NLTTR-ND - Tape & Reel (TR)
553-P1166.153NLTCT-ND - Cut Tape (CT)
553-P1166.153NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1166.153NLT
Description
FIXED IND 15UH 1.4A 92 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.4 A 92mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1166.153NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
92mOhm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.51mm)
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744778115Würth Elektronik2,238732-13525-1-ND$20.64000Similar
DR73-150-REaton - Electronics Division8,989513-1135-1-ND$4.52000Similar
SLF7032T-150M1R1-2PFTDK1,163445-2001-1-ND$6.25000Similar
In-Stock: 1,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.41000$12.41
10$10.19500$101.95
100$8.38430$838.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$6.79198$8,150.38
2,400$6.40554$15,373.30
3,600$6.19004$22,284.14
6,000$5.92917$35,575.02
8,400$5.82699$48,946.72
Manufacturers Standard Package