
P1166.104NLT | |
|---|---|
DigiKey Part Number | 553-1791-2-ND - Tape & Reel (TR) 553-1791-1-ND - Cut Tape (CT) 553-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.104NLT |
Description | FIXED IND 100UH 560MA 580 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 560 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.104NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 580mOhm Max |
Series | Frequency - Self Resonant 7.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 560mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74477820 | Würth Elektronik | 4,306 | 732-13535-1-ND | $20.64000 | Similar |
| DR73-101-R | Eaton - Electronics Division | 634 | 513-1531-1-ND | $4.52000 | Similar |
| SLF7032T-101MR45-2PF | TDK | 878 | 445-1999-1-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.19500 | $101.95 |
| 100 | $8.38430 | $838.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $6.79198 | $8,150.38 |
| 2,400 | $6.40554 | $15,373.30 |
| 3,600 | $6.19004 | $22,284.14 |
| 6,000 | $5.92917 | $35,575.02 |
| 8,400 | $5.82699 | $48,946.72 |


